
* Images are for reference only
KH-2.0DC3-2X13P-H5.7
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2.0DC3-2X13P-H5.7
- JLCPCB Part #
- C53058875
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 13 2 26P 2mm 2mm 2x13P 33.4mm 5.5mm 5.7mm Brass Gold PA6T Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2852
50+
$0.2257
150+
$0.2001
500+
$0.1682
3000+
$0.1541
6000+
$0.1456
Related Products