
* Images are for reference only
RCB106DHFR-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB106DHFR-S621
- JLCPCB Part #
- C5020611
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3088
200+
$10.9552
500+
$10.5708
1000+
$10.3810
Related Products

RCB106DHAR-S621
Sullins Connector Solutions
$36.4379

RCB106DHRR-S621
Sullins Connector Solutions
$28.1946

RCB106DHHR-S621
Sullins Connector Solutions
$22.8159

JCB40DYFN
Sullins Connector Solutions
$17.9086

RBB64DYFN-S1355
Sullins Connector Solutions
$14.4311

GBB85DYFT
Sullins Connector Solutions
$21.6788