
CD110K2GM470K180T
- Manufacturer
- MFR.Part #
- CD110K2GM470K180T
- JLCPCB Part #
- C52994850
- Package
- Plugin,D13xL18mm
- Description
- 插件,D13xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | ChuangHui Electronics | |
| Package | Plugin,D13xL18mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 18mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Diameter | 13mm |

* Images are for reference only
CD110K2GM470K180T
Extended- Manufacturer
- MFR.Part #
- CD110K2GM470K180T
- JLCPCB Part #
- C52994850
- Package
- Plugin,D13xL18mm
- Description
- 插件,D13xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CD110K2GM470K180T
Extended- Manufacturer
- MFR.Part #
- CD110K2GM470K180T
- JLCPCB Part #
- C52994850
- Package
- Plugin,D13xL18mm
- Description
- 插件,D13xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD110K2GM470K180T Specifications
CD110K2GM470K180T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | ChuangHui Electronics | |
| Package | Plugin,D13xL18mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 18mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Diameter | 13mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD110K2GM470K180T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD110K2GM470K180T Schematic Symbol & PCB Footprint
The CD110K2GM470K180T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.