
MAX9762EUI
- Manufacturer
- MFR.Part #
- MAX9762EUI
- JLCPCB Part #
- C4991419
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 0.005% 100dB 2-Channel 3Wx2@3Ω 4.5V~5.5V 7mA 95dB TSSOP-28-EP Audio Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-28-EP | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Output Power | 3Wx2@3Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 7mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Overvoltage protection、Digitally programmable gain | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 95dB |

* Images are for reference only
MAX9762EUI
Extended- Manufacturer
- MFR.Part #
- MAX9762EUI
- JLCPCB Part #
- C4991419
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 0.005% 100dB 2-Channel 3Wx2@3Ω 4.5V~5.5V 7mA 95dB TSSOP-28-EP Audio Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX9762EUI
Extended- Manufacturer
- MFR.Part #
- MAX9762EUI
- JLCPCB Part #
- C4991419
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 0.005% 100dB 2-Channel 3Wx2@3Ω 4.5V~5.5V 7mA 95dB TSSOP-28-EP Audio Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9762EUI Specifications
MAX9762EUI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-28-EP | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Output Power | 3Wx2@3Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 7mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Overvoltage protection、Digitally programmable gain | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 95dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9762EUI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9762EUI Documents
MAX9762EUI datasheets or manufacturer documentation.
Datasheet: MAX9762EUI Datasheet (PDF)
MAX9762EUI Schematic Symbol & PCB Footprint
The MAX9762EUI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.