
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 5V | |
| Sampling Rate | 8kHz | |
| Features | Multi-channel audio、On-chip digital gain | |
| Interface | Serial、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM7901BJC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 5V | |
| Sampling Rate | 8kHz | |
| Features | Multi-channel audio、On-chip digital gain | |
| Interface | Serial、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM7901BJC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AM7901BJC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.