
AM2595B1232
- Manufacturer
- MFR.Part #
- AM2595B1232
- JLCPCB Part #
- C4989623
- Package
- SMD-3P,10.6x6.9mm
- Description
- 2.595GHz 50Ω SMD-3P,10.6x6.9mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-3P,10.6x6.9mm | |
| Frequency - Center | 2.595GHz | |
| Impedance | 50Ω |

* Images are for reference only
AM2595B1232
Extended- Manufacturer
- MFR.Part #
- AM2595B1232
- JLCPCB Part #
- C4989623
- Package
- SMD-3P,10.6x6.9mm
- Description
- 2.595GHz 50Ω SMD-3P,10.6x6.9mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM2595B1232
Extended- Manufacturer
- MFR.Part #
- AM2595B1232
- JLCPCB Part #
- C4989623
- Package
- SMD-3P,10.6x6.9mm
- Description
- 2.595GHz 50Ω SMD-3P,10.6x6.9mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2595B1232 Specifications
AM2595B1232 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-3P,10.6x6.9mm | |
| Frequency - Center | 2.595GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2595B1232. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2595B1232 Documents
AM2595B1232 datasheets or manufacturer documentation.
Datasheet: AM2595B1232 Datasheet (PDF)
AM2595B1232 Schematic Symbol & PCB Footprint
The AM2595B1232 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.