
AM2185B1594
- Manufacturer
- MFR.Part #
- AM2185B1594
- JLCPCB Part #
- C4989579
- Package
- SMD-10(3x3)
- Description
- 2.185GHz 50Ω SMD-10(3x3) Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-10(3x3) | |
| Frequency - Center | 2.185GHz | |
| Impedance | 50Ω |

* Images are for reference only
AM2185B1594
Extended- Manufacturer
- MFR.Part #
- AM2185B1594
- JLCPCB Part #
- C4989579
- Package
- SMD-10(3x3)
- Description
- 2.185GHz 50Ω SMD-10(3x3) Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM2185B1594
Extended- Manufacturer
- MFR.Part #
- AM2185B1594
- JLCPCB Part #
- C4989579
- Package
- SMD-10(3x3)
- Description
- 2.185GHz 50Ω SMD-10(3x3) Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2185B1594 Specifications
AM2185B1594 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-10(3x3) | |
| Frequency - Center | 2.185GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2185B1594. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2185B1594 Documents
AM2185B1594 datasheets or manufacturer documentation.
Datasheet: AM2185B1594 Datasheet (PDF)
AM2185B1594 Schematic Symbol & PCB Footprint
The AM2185B1594 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.