CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Latches
  6. SN74LVTH16373ZQLR REEL
SN74LVTH16373ZQLR REEL
Extended
* Images are for reference only

SN74LVTH16373ZQLR REEL

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SN74LVTH16373ZQLR REEL
JLCPCB Part #
C4989239
Package
BGA-56(4.5x7)
Description
-40℃~+85℃ 16 1ns 1ns 2.7V~3.6V 3.8ns 32mA 64mA D Latch LVTH Tri-State BGA-56(4.5x7) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Latches
ManufacturerTexas Instruments
PackageBGA-56(4.5x7)
SeriesLVTH
Operating Temperature-40℃~+85℃
Propagation Delay3.8ns
Number of Channels16
Voltage - Supply2.7V~3.6V
Output TypeTri-State
Logic TypeD Latch
Current - Output High(IOH)32mA
Setup Time1ns
Hold Time1ns
Current - Output Low(IOL)64mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Latches
  6. SN74LVTH16373ZQLR REEL
SN74LVTH16373ZQLR REEL

* Images are for reference only

SN74LVTH16373ZQLR REEL

Extended
Manufacturer

Texas Instruments

MFR.Part #
SN74LVTH16373ZQLR REEL
JLCPCB Part #
C4989239
Package
BGA-56(4.5x7)
Description
-40℃~+85℃ 16 1ns 1ns 2.7V~3.6V 3.8ns 32mA 64mA D Latch LVTH Tri-State BGA-56(4.5x7) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74LVTH16373ZQLR REEL

* Images are for reference only

SN74LVTH16373ZQLR REEL

Extended
Manufacturer

Texas Instruments

MFR.Part #
SN74LVTH16373ZQLR REEL
JLCPCB Part #
C4989239
Package
BGA-56(4.5x7)
Description
-40℃~+85℃ 16 1ns 1ns 2.7V~3.6V 3.8ns 32mA 64mA D Latch LVTH Tri-State BGA-56(4.5x7) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74LVTH16373ZQLR REEL Specifications

SN74LVTH16373ZQLR REEL technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Latches
ManufacturerTexas Instruments
PackageBGA-56(4.5x7)
SeriesLVTH
Operating Temperature-40℃~+85℃
Propagation Delay3.8ns
Number of Channels16
Voltage - Supply2.7V~3.6V
Output TypeTri-State
Logic TypeD Latch
Current - Output High(IOH)32mA
Setup Time1ns
Hold Time1ns
Current - Output Low(IOL)64mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVTH16373ZQLR REEL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN74LVTH16373ZQLR REEL Schematic Symbol & PCB Footprint

The SN74LVTH16373ZQLR REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.