
IAUC100N08S5N043
- Manufacturer
- MFR.Part #
- IAUC100N08S5N043
- JLCPCB Part #
- C535698
- Package
- TDSON-8(6.2x5.2)
- Description
- 1 N-channel 100A 125W 3.8V@63uA 4mΩ@10V,50A 80V TDSON-8(6.2x5.2) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8(6.2x5.2) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V@63uA | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 4mΩ@10V,50A |

* Images are for reference only
IAUC100N08S5N043
Extended- Manufacturer
- MFR.Part #
- IAUC100N08S5N043
- JLCPCB Part #
- C535698
- Package
- TDSON-8(6.2x5.2)
- Description
- 1 N-channel 100A 125W 3.8V@63uA 4mΩ@10V,50A 80V TDSON-8(6.2x5.2) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IAUC100N08S5N043
Extended- Manufacturer
- MFR.Part #
- IAUC100N08S5N043
- JLCPCB Part #
- C535698
- Package
- TDSON-8(6.2x5.2)
- Description
- 1 N-channel 100A 125W 3.8V@63uA 4mΩ@10V,50A 80V TDSON-8(6.2x5.2) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IAUC100N08S5N043 Specifications
IAUC100N08S5N043 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8(6.2x5.2) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V@63uA | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 4mΩ@10V,50A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IAUC100N08S5N043. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IAUC100N08S5N043 Documents
IAUC100N08S5N043 datasheets or manufacturer documentation.
IAUC100N08S5N043 Schematic Symbol & PCB Footprint
The IAUC100N08S5N043 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.