
TCKIA337ETLSR040
- Manufacturer
- MFR.Part #
- TCKIA337ETLSR040
- JLCPCB Part #
- C4981016
- Package
- -
- Description
- -55℃~+125℃ 10V 330uF 40mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 330uF |

* Images are for reference only
TCKIA337ETLSR040
Extended- Manufacturer
- MFR.Part #
- TCKIA337ETLSR040
- JLCPCB Part #
- C4981016
- Package
- -
- Description
- -55℃~+125℃ 10V 330uF 40mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TCKIA337ETLSR040
Extended- Manufacturer
- MFR.Part #
- TCKIA337ETLSR040
- JLCPCB Part #
- C4981016
- Package
- -
- Description
- -55℃~+125℃ 10V 330uF 40mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCKIA337ETLSR040 Specifications
TCKIA337ETLSR040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 330uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCKIA337ETLSR040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCKIA337ETLSR040 Documents
TCKIA337ETLSR040 datasheets or manufacturer documentation.
Datasheet: TCKIA337ETLSR040 Datasheet (PDF)
TCKIA337ETLSR040 Schematic Symbol & PCB Footprint
The TCKIA337ETLSR040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.