


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-16-EP(2.4x2.4) | |
| Frequency Range | 24GHz~24.25GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Applications | Radar | |
| Output Power | 6dBm | |
| Voltage - Supply | 3.2V~3.4V | |
| Typical Application Frequency | 24GHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 55mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGT 24LTR11N16 E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-16-EP(2.4x2.4) | |
| Frequency Range | 24GHz~24.25GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Applications | Radar | |
| Output Power | 6dBm | |
| Voltage - Supply | 3.2V~3.4V | |
| Typical Application Frequency | 24GHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 55mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGT 24LTR11N16 E6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGT 24LTR11N16 E6327 datasheets or manufacturer documentation.
Datasheet: BGT 24LTR11N16 E6327 Datasheet (PDF)
The BGT 24LTR11N16 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.