
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-12(1.6x1.6) | |
| Frequency range | 100MHz~3.8GHz | |
| Voltage - Supply | 1.65V~1.95V | |
| Insertion loss | 1.3dB | |
| Circuit | Four pole four throw | |
| Features | Integrated control logic | |
| isolation | 46dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGSX 44MA12 E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-12(1.6x1.6) | |
| Frequency range | 100MHz~3.8GHz | |
| Voltage - Supply | 1.65V~1.95V | |
| Insertion loss | 1.3dB | |
| Circuit | Four pole four throw | |
| Features | Integrated control logic | |
| isolation | 46dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGSX 44MA12 E6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGSX 44MA12 E6327 datasheets or manufacturer documentation.
Datasheet: BGSX 44MA12 E6327 Datasheet (PDF)
The BGSX 44MA12 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.