
BGSA 141MN10 E6327
- Manufacturer
- MFR.Part #
- BGSA 141MN10 E6327
- JLCPCB Part #
- C534226
- Package
- DFN-10(1.1x1.5)
- Description
- -40℃~+85℃ 1.2dB 2.3V~3.6V 25dB DFN-10(1.1x1.5) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-10(1.1x1.5) | |
| Frequency range | 100MHz~4GHz | |
| Voltage - Supply | 2.3V~3.6V | |
| Insertion loss | 1.2dB | |
| Features | Integrated control logic | |
| Circuit | SP4T | |
| isolation | 25dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
BGSA 141MN10 E6327
Extended- Manufacturer
- MFR.Part #
- BGSA 141MN10 E6327
- JLCPCB Part #
- C534226
- Package
- DFN-10(1.1x1.5)
- Description
- -40℃~+85℃ 1.2dB 2.3V~3.6V 25dB DFN-10(1.1x1.5) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BGSA 141MN10 E6327
Extended- Manufacturer
- MFR.Part #
- BGSA 141MN10 E6327
- JLCPCB Part #
- C534226
- Package
- DFN-10(1.1x1.5)
- Description
- -40℃~+85℃ 1.2dB 2.3V~3.6V 25dB DFN-10(1.1x1.5) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGSA 141MN10 E6327 Specifications
BGSA 141MN10 E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-10(1.1x1.5) | |
| Frequency range | 100MHz~4GHz | |
| Voltage - Supply | 2.3V~3.6V | |
| Insertion loss | 1.2dB | |
| Features | Integrated control logic | |
| Circuit | SP4T | |
| isolation | 25dB | |
| operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGSA 141MN10 E6327. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGSA 141MN10 E6327 Documents
BGSA 141MN10 E6327 datasheets or manufacturer documentation.
Datasheet: BGSA 141MN10 E6327 Datasheet (PDF)
BGSA 141MN10 E6327 Schematic Symbol & PCB Footprint
The BGSA 141MN10 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.