
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-143-4 | |
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Voltage - DC Reverse(Vr) | 4V | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 110mA | |
| Reverse Leakage Current (Ir) | 5uA@1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAT 15-099 E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-143-4 | |
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Voltage - DC Reverse(Vr) | 4V | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 110mA | |
| Reverse Leakage Current (Ir) | 5uA@1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAT 15-099 E6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAT 15-099 E6327 datasheets or manufacturer documentation.
The BAT 15-099 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.