
* Images are for reference only
KH-FPC0.5-H5.0-6P-LTQB
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-FPC0.5-H5.0-6P-LTQB
- JLCPCB Part #
- C4943280
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 50V 5mm 6P Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1498
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1497
In-stock Item Pricing
Qty Unit Price
1+
$0.1703
50+
$0.1346
150+
$0.1194
1500+
$0.0961
3000+
$0.0875
4500+
$0.0825
Related Products