FMB120DYHN
Extended
* Images are for reference only

FMB120DYHN

Attributes
Value
MFR.Part #
FMB120DYHN
JLCPCB Part #
C4941280
Package
Plugin,P=1.27mm
Description
-65℃~+200℃ 1.27mm 240P Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePlugin,P=1.27mm
Operating Temperature-65℃~+200℃
Contact PlatingGold
Number of Pins240P
Pitch1.27mm
Mounting TypeThrough Hole