
* Images are for reference only
RXM0410-47RJ
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- RXM0410-47RJ
- JLCPCB Part #
- C52268822
- Package
- MELF-0410
- Description
- -55℃~+275℃ 47Ω Wirewound Resistor ±5% MELF-0410 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1605
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1603
In-stock Item Pricing
Qty Unit Price
1+
$0.0288
200+
$0.0226
600+
$0.0190
2000+
$0.0169
10000+
$0.0151
20000+
$0.0142