
* Images are for reference only
RXM0309-2RJ
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- RXM0309-2RJ
- JLCPCB Part #
- C52268659
- Package
- MELF-0309
- Description
- -55℃~+275℃ 2Ω Wirewound Resistor ±5% MELF-0309 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2250
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2250
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0136
2500+
$0.0116
5000+
$0.0103
25000+
$0.0092
50000+
$0.0086