
* Images are for reference only
RXM0207-33RJ
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- RXM0207-33RJ
- JLCPCB Part #
- C52268651
- Package
- MELF-0207
- Description
- -55℃~+275℃ 33Ω Wirewound Resistor ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4930
Minimum: 1
Full Reel: 6500
$0.01
Add To List
Available Order Qty: 4925
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
500+
$0.0104
1500+
$0.0089
6500+
$0.0080
26000+
$0.0072
52000+
$0.0068
Related Products