
* Images are for reference only
GCB60DHHD-S578
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB60DHHD-S578
- JLCPCB Part #
- C4936579
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 120P Gold Phosphor bronze 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7301
200+
$5.3137
500+
$5.1269
1000+
$5.0351
Related Products

RCB60DHHD-S578
Sullins Connector Solutions
$15.4562

GCB60DHHR-S578
Sullins Connector Solutions
$16.0311

GCB60DHHN-S578
Sullins Connector Solutions
$13.7301

JBB06DYHT
Sullins Connector Solutions
$9.5919

ACB60DHLD-S578
Sullins Connector Solutions
$29.9753

RBB66DHNR-S621
Sullins Connector Solutions
$15.8073