
FMB10DYHN-S1355
- Manufacturer
- MFR.Part #
- FMB10DYHN-S1355
- JLCPCB Part #
- C4934792
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+200℃ 1.27mm 20P Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -65℃~+200℃ | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole |

* Images are for reference only
FMB10DYHN-S1355
Extended- Manufacturer
- MFR.Part #
- FMB10DYHN-S1355
- JLCPCB Part #
- C4934792
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+200℃ 1.27mm 20P Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FMB10DYHN-S1355
Extended- Manufacturer
- MFR.Part #
- FMB10DYHN-S1355
- JLCPCB Part #
- C4934792
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+200℃ 1.27mm 20P Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMB10DYHN-S1355 Specifications
FMB10DYHN-S1355 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -65℃~+200℃ | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMB10DYHN-S1355. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMB10DYHN-S1355 Documents
FMB10DYHN-S1355 datasheets or manufacturer documentation.
Datasheet: FMB10DYHN-S1355 Datasheet (PDF)
FMB10DYHN-S1355 Schematic Symbol & PCB Footprint
The FMB10DYHN-S1355 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.