


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD | |
| Wavelength - Dominant | 464nm~474nm、515nm~525nm、617nm~627nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 210mcd~270mcd、350mcd~460mcd、1cd~1.3cd | |
| Power(Watts) | 75mW、105mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2.8V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-AF-5060H271BU46FU79GC-S1-TLD-B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD | |
| Wavelength - Dominant | 464nm~474nm、515nm~525nm、617nm~627nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 210mcd~270mcd、350mcd~460mcd、1cd~1.3cd | |
| Power(Watts) | 75mW、105mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2.8V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-AF-5060H271BU46FU79GC-S1-TLD-B1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HL-AF-5060H271BU46FU79GC-S1-TLD-B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.