
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 100A | |
| Contact Material | AgSnO2 | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 80A@14VDC | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 80Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.8W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVF4-3AZ80bDC12V1.8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 100A | |
| Contact Material | AgSnO2 | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 80A@14VDC | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 80Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.8W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVF4-3AZ80bDC12V1.8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NVF4-3AZ80bDC12V1.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.