


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20x20mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -117.7dBm、-116.8dBm | |
| Output Power(Max) | 16dBm | |
| Modulation System | FSK | |
| Voltage - Supply | 2V~5.5V | |
| Model | Transmit、Receive | |
| Frequency | 925MHz | |
| Communication Distance | 2.5km | |
| Interface Type | SPI、UART、I2C、IrDA | |
| Send Current | 81mA | |
| Receive Current | 11mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E51-900NW16S(NR) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20x20mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -117.7dBm、-116.8dBm | |
| Output Power(Max) | 16dBm | |
| Modulation System | FSK | |
| Voltage - Supply | 2V~5.5V | |
| Model | Transmit、Receive | |
| Frequency | 925MHz | |
| Communication Distance | 2.5km | |
| Interface Type | SPI、UART、I2C、IrDA | |
| Send Current | 81mA | |
| Receive Current | 11mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E51-900NW16S(NR). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E51-900NW16S(NR) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.