
* Images are for reference only
RCB91DHFN-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB91DHFN-S621
- JLCPCB Part #
- C4923069
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 182P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2220
200+
$7.0518
500+
$6.8039
1000+
$6.6815
Related Products

RCB91DHFT-S621
Sullins Connector Solutions
$19.5905

RCB91DHNN-S621
Sullins Connector Solutions
$18.2671

RCB91DHRN-S621
Sullins Connector Solutions
$22.4885

ACB15DYFR
Sullins Connector Solutions
$16.8921

RCB25DYFT
Sullins Connector Solutions
$12.8559

RCB80DYFN-S1355
Sullins Connector Solutions
$16.9598