
* Images are for reference only
ACC50DTMT-S273
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC50DTMT-S273
- JLCPCB Part #
- C4920022
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 100P 2.54mm Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4601
200+
$15.2714
500+
$14.7347
1000+
$14.4695
Related Products

ACC50DTMD-S273
Sullins Connector Solutions
$37.9800

ACC55DTMT-S273
Sullins Connector Solutions
$42.3752

ACC50DTMZ-S273
Sullins Connector Solutions
$38.2950

ECC06DPPH
Sullins Connector Solutions
$4.7905

ABC18DTMS
Sullins Connector Solutions
$17.4698

ABC70DKUN-S1191
Sullins Connector Solutions
$38.1745