
* Images are for reference only
ABB92DHHR-S330
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB92DHHR-S330
- JLCPCB Part #
- C4909679
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 184P Beryllium copper Gold 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0013
200+
$16.2545
500+
$15.6836
1000+
$15.4006
Related Products

ABB92DHRR-S330
Sullins Connector Solutions
$41.6170

RBB92DHHR-S330
Sullins Connector Solutions
$19.7215

ABB92DHHT-S330
Sullins Connector Solutions
$32.6327

JBB85DYHN-S1355
Sullins Connector Solutions
$21.2282

ABB06DYHN-S1355
Sullins Connector Solutions
$9.6099

GCB55DHND
Sullins Connector Solutions
$10.4927