
* Images are for reference only
548190572
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 548190572
- JLCPCB Part #
- C234196
- Package
- SMD
- Description
- -20℃~+85℃ 1 1A 30V 5,000 cycles 5P 9mm Black Female Mini-B Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19754
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 19240
In-stock Item Pricing
Qty Unit Price
1+
$0.8276
10+
$0.7052
30+
$0.6440
100+
$0.5829
500+
$0.5410
800+
$0.5217
Related Products