
* Images are for reference only
GBB95DYFN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB95DYFN
- JLCPCB Part #
- C4908275
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 190P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4536
200+
$8.3029
500+
$8.0118
1000+
$7.8670
Related Products