
* Images are for reference only
ABM06DTMS-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABM06DTMS-S189
- JLCPCB Part #
- C4907936
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 12P 3.96mm Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9110
200+
$4.6104
500+
$4.4480
1000+
$4.3676
Related Products

ABM06DTMN-S189
Sullins Connector Solutions
$11.3772

RBM06DTMS-S189
Sullins Connector Solutions
$7.1126

ABM06DTMD-S189
Sullins Connector Solutions
$28.4469

ABM43DTBS
Sullins Connector Solutions
$31.2031

GSM28DTBD-S189
Sullins Connector Solutions
$14.4679

EYM36DTAD-S664
Sullins Connector Solutions
$15.3459