
FMC12DRAS
- Manufacturer
- MFR.Part #
- FMC12DRAS
- JLCPCB Part #
- C4904405
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+200℃ 2.54mm 24P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -65℃~+200℃ | |
| Contact Plating | Gold | |
| Number of Pins | 24P | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
FMC12DRAS
Extended- Manufacturer
- MFR.Part #
- FMC12DRAS
- JLCPCB Part #
- C4904405
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+200℃ 2.54mm 24P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FMC12DRAS
Extended- Manufacturer
- MFR.Part #
- FMC12DRAS
- JLCPCB Part #
- C4904405
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+200℃ 2.54mm 24P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMC12DRAS Specifications
FMC12DRAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -65℃~+200℃ | |
| Contact Plating | Gold | |
| Number of Pins | 24P | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMC12DRAS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMC12DRAS Documents
FMC12DRAS datasheets or manufacturer documentation.
Datasheet: FMC12DRAS Datasheet (PDF)
FMC12DRAS Schematic Symbol & PCB Footprint
The FMC12DRAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.