
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 130P | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMC65DRTN-S734 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 130P | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC65DRTN-S734. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMC65DRTN-S734 datasheets or manufacturer documentation.
Datasheet: GMC65DRTN-S734 Datasheet (PDF)
The GMC65DRTN-S734 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.