
* Images are for reference only
ACC65DTAT-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC65DTAT-S189
- JLCPCB Part #
- C4872561
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 130P 2.54mm Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.2104
200+
$17.4968
500+
$16.8808
1000+
$16.5784
Related Products

ACC65DTAI-S189
Sullins Connector Solutions
$108.5770

ACC65DTAS-S189
Sullins Connector Solutions
$43.9542

ACC25DTAT-S189
Sullins Connector Solutions
$22.2160

ACC43DKAH-S1191
Sullins Connector Solutions
$30.1811

ACC15DPPH
Sullins Connector Solutions
$17.6962

AMC65DTBS-S189
Sullins Connector Solutions
$78.6614