
* Images are for reference only
RCB80DYHT
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB80DYHT
- JLCPCB Part #
- C4852309
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 160P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9861
200+
$6.5743
500+
$6.3429
1000+
$6.2288
Related Products