


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | FZIP5 | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | 35Wx1@4Ω、22Wx1@8Ω | |
| Efficiency | 65%、67% | |
| Voltage - Supply | -25V~-4.5V、4.5V~25V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 30mA | |
| Class | Class AB | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD2050CZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | FZIP5 | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Operating Temperature | -40℃~+150℃ | |
| Output Power | 35Wx1@4Ω、22Wx1@8Ω | |
| Efficiency | 65%、67% | |
| Voltage - Supply | -25V~-4.5V、4.5V~25V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 30mA | |
| Class | Class AB | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD2050CZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD2050CZ datasheets or manufacturer documentation.
Datasheet: CD2050CZ Datasheet (PDF)
The CD2050CZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.