
* Images are for reference only
RCM10DTBD-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCM10DTBD-S189
- JLCPCB Part #
- C4840197
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 20P 3.96mm Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7286
200+
$2.6034
500+
$2.5134
1000+
$2.4668
Related Products

RCM10DTBN-S189
Sullins Connector Solutions
$6.7286

RCM10DTBS-S189
Sullins Connector Solutions
$7.0243

ECM10DTBD-S189
Sullins Connector Solutions
$5.9878

EBM08DTBN-S273
Sullins Connector Solutions
$8.8643

EEM08DCAD
Sullins Connector Solutions
$3.9742

RYM12DTAD-S273
Sullins Connector Solutions
$13.7223