
* Images are for reference only
AYM08DTMS-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AYM08DTMS-S189
- JLCPCB Part #
- C4825700
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 16P 3.96mm Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8563
200+
$4.2021
500+
$4.0540
1000+
$3.9816
Related Products

AGM08DTMS-S189
Sullins Connector Solutions
$10.8563

AYM06DTMS-S189
Sullins Connector Solutions
$10.1173

EYM08DTMS-S189
Sullins Connector Solutions
$5.5111

ABM11DSAN
Sullins Connector Solutions
$13.4967

AMM22DTMT-S273
Sullins Connector Solutions
$37.2119

GBM40DCCH-S189
Sullins Connector Solutions
$9.9756