FMM25DSEN-S243
Extended
* Images are for reference only

FMM25DSEN-S243

Attributes
Value
MFR.Part #
FMM25DSEN-S243
JLCPCB Part #
C4810644
Package
P=3.96mm
Description
-65℃~+200℃ 3.96mm 50P Gold P=3.96mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackageP=3.96mm
Operating Temperature-65℃~+200℃
Contact PlatingGold
Number of Pins50P
Pitch3.96mm