
* Images are for reference only
ECM03DRFN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ECM03DRFN
- JLCPCB Part #
- C4798316
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 6P Gold Phosphor bronze Through Hole 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3143
200+
$1.2833
500+
$1.2383
1000+
$1.2158