
CD1102GM6R8E160T
- Manufacturer
- MFR.Part #
- CD1102GM6R8E160T
- JLCPCB Part #
- C51026602
- Package
- Plugin,D6.3xL16mm
- Description
- 16mm 2.5mm 2000hrs@105℃ 400V 6.3mm 6.8uF ±20% 插件,D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | ChuangHui Electronics | |
| Package | Plugin,D6.3xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Diameter | 6.3mm |

* Images are for reference only
CD1102GM6R8E160T
Extended- Manufacturer
- MFR.Part #
- CD1102GM6R8E160T
- JLCPCB Part #
- C51026602
- Package
- Plugin,D6.3xL16mm
- Description
- 16mm 2.5mm 2000hrs@105℃ 400V 6.3mm 6.8uF ±20% 插件,D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CD1102GM6R8E160T
Extended- Manufacturer
- MFR.Part #
- CD1102GM6R8E160T
- JLCPCB Part #
- C51026602
- Package
- Plugin,D6.3xL16mm
- Description
- 16mm 2.5mm 2000hrs@105℃ 400V 6.3mm 6.8uF ±20% 插件,D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD1102GM6R8E160T Specifications
CD1102GM6R8E160T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | ChuangHui Electronics | |
| Package | Plugin,D6.3xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD1102GM6R8E160T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD1102GM6R8E160T Schematic Symbol & PCB Footprint
The CD1102GM6R8E160T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.