
GCB91DHFD-S621
- Manufacturer
- MFR.Part #
- GCB91DHFD-S621
- JLCPCB Part #
- C4792038
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 182P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 182P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
GCB91DHFD-S621
Extended- Manufacturer
- MFR.Part #
- GCB91DHFD-S621
- JLCPCB Part #
- C4792038
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 182P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GCB91DHFD-S621
Extended- Manufacturer
- MFR.Part #
- GCB91DHFD-S621
- JLCPCB Part #
- C4792038
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 182P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GCB91DHFD-S621 Specifications
GCB91DHFD-S621 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 182P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GCB91DHFD-S621. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GCB91DHFD-S621 Documents
GCB91DHFD-S621 datasheets or manufacturer documentation.
Datasheet: GCB91DHFD-S621 Datasheet (PDF)
GCB91DHFD-S621 Schematic Symbol & PCB Footprint
The GCB91DHFD-S621 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.