


DS1631Z+T&R
- Manufacturer
- MFR.Part #
- DS1631Z+T&R
- JLCPCB Part #
- C518983
- Package
- SO-8
- Description
- -55℃~+125℃ 12bit 2.7V~5.5V 750ms 800uA I2C ±0.5℃ SO-8 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Standby Current | 800uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 750ms | |
| Interface | I2C | |
| Temperature Resolution | 12bit |

* Images are for reference only
DS1631Z+T&R
Extended- Manufacturer
- MFR.Part #
- DS1631Z+T&R
- JLCPCB Part #
- C518983
- Package
- SO-8
- Description
- -55℃~+125℃ 12bit 2.7V~5.5V 750ms 800uA I2C ±0.5℃ SO-8 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DS1631Z+T&R
Extended- Manufacturer
- MFR.Part #
- DS1631Z+T&R
- JLCPCB Part #
- C518983
- Package
- SO-8
- Description
- -55℃~+125℃ 12bit 2.7V~5.5V 750ms 800uA I2C ±0.5℃ SO-8 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1631Z+T&R Specifications
DS1631Z+T&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Standby Current | 800uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 750ms | |
| Interface | I2C | |
| Temperature Resolution | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1631Z+T&R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1631Z+T&R Documents
DS1631Z+T&R datasheets or manufacturer documentation.
Datasheet: DS1631Z+T&R Datasheet (PDF)
DS1631Z+T&R Schematic Symbol & PCB Footprint
The DS1631Z+T&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.