
* Images are for reference only
533980371
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 533980371
- JLCPCB Part #
- C293633
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x3P 3 3P 4.2mm 4.7mm 8.9mm Auxiliary Solder Pin Glass-Filled Polyamide Phosphor bronze PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50150
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 49487
In-stock Item Pricing
Qty Unit Price
1+
$0.1726
50+
$0.1413
150+
$0.1257
1400+
$0.1057
2800+
$0.0964
5600+
$0.0917
Related Products
Welcome back, may I help you?