



BZX84C11A
- Manufacturer
- MFR.Part #
- BZX84C11A
- JLCPCB Part #
- C4749028
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 10.4V~11.6V 100nA 11V 30Ω 350mW SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Shandong Jingdao Microelectronics | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
BZX84C11A
Extended- Manufacturer
- MFR.Part #
- BZX84C11A
- JLCPCB Part #
- C4749028
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 10.4V~11.6V 100nA 11V 30Ω 350mW SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZX84C11A
Extended- Manufacturer
- MFR.Part #
- BZX84C11A
- JLCPCB Part #
- C4749028
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 10.4V~11.6V 100nA 11V 30Ω 350mW SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX84C11A Specifications
BZX84C11A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Shandong Jingdao Microelectronics | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX84C11A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX84C11A Documents
BZX84C11A datasheets or manufacturer documentation.
Datasheet: BZX84C11A Datasheet (PDF)
BZX84C11A Schematic Symbol & PCB Footprint
The BZX84C11A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.