
* Images are for reference only
GCB106DHND-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB106DHND-S621
- JLCPCB Part #
- C4718973
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3766
200+
$7.1114
500+
$6.8619
1000+
$6.7379
Related Products

RCB106DHND-S621
Sullins Connector Solutions
$20.6837

ACB106DHND-S621
Sullins Connector Solutions
$37.7818

GCB106DHRD-S621
Sullins Connector Solutions
$22.6801

ACB60DHND
Sullins Connector Solutions
$24.4543

RBB66DHHR-S621
Sullins Connector Solutions
$15.8054

ACB75DHHT
Sullins Connector Solutions
$30.3791