
* Images are for reference only
ACM15DTMS-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACM15DTMS-S189
- JLCPCB Part #
- C4705740
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 3.96mm 30P Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2208
200+
$6.2774
500+
$6.0569
1000+
$5.9474
Related Products

ACM25DTMS-S189
Sullins Connector Solutions
$22.7316

ACM12DTMS-S189
Sullins Connector Solutions
$16.6410

GCM15DTMS-S189
Sullins Connector Solutions
$7.7651

EYM28DTAH-S189
Sullins Connector Solutions
$9.8420

RSM12DTBD
Sullins Connector Solutions
$9.9353

RBM30DTBI-S189
Sullins Connector Solutions
$13.5498