
* Images are for reference only
RGM36DTMD-S273
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RGM36DTMD-S273
- JLCPCB Part #
- C4700985
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 72P Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9853
200+
$9.2824
500+
$8.9559
1000+
$8.7951
Related Products

EGM36DTMD-S273
Sullins Connector Solutions
$18.3895

RGM36DRMD-S273
Sullins Connector Solutions
$27.3100

RMM36DTMD-S273
Sullins Connector Solutions
$23.9853

ABM24DSAH
Sullins Connector Solutions
$18.3412

RGM18DTMN-S189
Sullins Connector Solutions
$13.7732

GMM24DTAH
Sullins Connector Solutions
$12.7969