
GCB56DHRD-S578
- Manufacturer
- MFR.Part #
- GCB56DHRD-S578
- JLCPCB Part #
- C4681069
- Package
- P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 112P Clamping plate Gold Phosphor bronze P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=1.27mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 112P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Mounting Type | Clamping plate |

* Images are for reference only
GCB56DHRD-S578
Extended- Manufacturer
- MFR.Part #
- GCB56DHRD-S578
- JLCPCB Part #
- C4681069
- Package
- P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 112P Clamping plate Gold Phosphor bronze P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GCB56DHRD-S578
Extended- Manufacturer
- MFR.Part #
- GCB56DHRD-S578
- JLCPCB Part #
- C4681069
- Package
- P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 112P Clamping plate Gold Phosphor bronze P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GCB56DHRD-S578 Specifications
GCB56DHRD-S578 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=1.27mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 112P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Mounting Type | Clamping plate |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GCB56DHRD-S578. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GCB56DHRD-S578 Schematic Symbol & PCB Footprint
The GCB56DHRD-S578 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.