
* Images are for reference only
ACE25DHHR
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACE25DHHR
- JLCPCB Part #
- C4680889
- Package
- Plugin,P=1mm
- Description
- -65℃~+150℃ 1mm 50P Beryllium copper Gold Through Hole 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9383
200+
$7.3296
500+
$7.0724
1000+
$6.9453