
GCE40DHRN
- Manufacturer
- MFR.Part #
- GCE40DHRN
- JLCPCB Part #
- C4678474
- Package
- P=1mm
- Description
- -65℃~+125℃ 1mm 80P Gold Phosphor bronze P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=1mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 80P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm |

* Images are for reference only
GCE40DHRN
Extended- Manufacturer
- MFR.Part #
- GCE40DHRN
- JLCPCB Part #
- C4678474
- Package
- P=1mm
- Description
- -65℃~+125℃ 1mm 80P Gold Phosphor bronze P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GCE40DHRN
Extended- Manufacturer
- MFR.Part #
- GCE40DHRN
- JLCPCB Part #
- C4678474
- Package
- P=1mm
- Description
- -65℃~+125℃ 1mm 80P Gold Phosphor bronze P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GCE40DHRN Specifications
GCE40DHRN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=1mm | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 80P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GCE40DHRN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GCE40DHRN Documents
GCE40DHRN datasheets or manufacturer documentation.
Datasheet: GCE40DHRN Datasheet (PDF)
GCE40DHRN Schematic Symbol & PCB Footprint
The GCE40DHRN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.